
Technical specifications
- Product type
Ladder stand
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Factory colour
Aluminium
- Length
1.35 m
- No. of rungs/steps
4
- Step depth
175 mm
- Weight
35.7 kg
- Operating height (max.)
3 m
- Features
Mobile
Set-up requires tools
- Platform width
600 mm
- Platform depth
700 mm
- Width
0.85 m
- Height
200 cm
- Depth
1350 mm
- Barrel diameter
125 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2995097 Krause 821027 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 35.7 kg
User & Safety Instructions
User & Safety Instructions 2995097 Krause 821027 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 35.7 kg
Warranty Terms
Warranty Terms 2995097 Krause 821027 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 35.7 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















