
Technical specifications
- Product type
Ladder stand
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Factory colour
Aluminium
- Length
1.7 m
- No. of rungs/steps
4
- Step depth
175 mm
- Weight
40.5 kg
- Operating height (max.)
3 m
- Features
Mobile
Set-up requires tools
- Platform width
600 mm
- Platform depth
700 mm
- Width
0.85 m
- Height
2000 mm
- Depth
1700 mm
- Barrel diameter
125 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2995103 Krause 821089 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 40.5 kg
User & Safety Instructions
User & Safety Instructions 2995103 Krause 821089 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 40.5 kg
Warranty Terms
Warranty Terms 2995103 Krause 821089 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3 m Aluminium 40.5 kg















