
Technical specifications
- Product type
Ladder stand
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Aluminium
- Length
1.95 m
- No. of rungs/steps
5
- Step depth
175 mm
- Weight
46 kg
- Operating height (max.)
3.2 m
- Features
Mobile
Set-up requires tools
- Platform width
600 mm
- Platform depth
700 mm
- Width
0.9 m
- Height
220 cm
- Depth
1950 mm
- Barrel diameter
125 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2995104 Krause 821096 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.2 m Aluminium 46 kg
User & Safety Instructions
User & Safety Instructions 2995104 Krause 821096 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.2 m Aluminium 46 kg
Warranty Terms
Warranty Terms 2995104 Krause 821096 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.2 m Aluminium 46 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















