
Technical specifications
- Product type
Ladder stand
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Aluminium
- Length
2.8 m
- No. of rungs/steps
8
- Step depth
175 mm
- Weight
63.8 kg
- Operating height (max.)
3.95 m
- Features
Mobile
Set-up requires tools
- Platform width
600 mm
- Platform depth
700 mm
- Width
1 m
- Height
295 cm
- Depth
2800 mm
- Barrel diameter
125 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2995107 Krause 821126 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.95 m Aluminium 63.8 kg
User & Safety Instructions
User & Safety Instructions 2995107 Krause 821126 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.95 m Aluminium 63.8 kg
Warranty Terms
Warranty Terms 2995107 Krause 821126 Aluminium Ladder stand Mobile, Set-up requires tools Operating height (max.): 3.95 m Aluminium 63.8 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















