
Technical specifications
- Product type
Extension ladder
- Working height range
6.1 m - 7 m
- Material
Aluminium
- Maximum height
4.95 m
- Factory colour
Silver
- Length
6.45 m
- No. of rungs/steps
20
- Weight
19.2 kg
- Operating height (max.)
6.95 m
- Width
0.90 m
- Load capacity (max.)
150 kg
Documents & Downloads
Datasheet
Datasheet 2884226 Krause 842367 Aluminium Extension ladder Operating height (max.): 6.95 m Silver 19.2 kg
User & Safety Instructions
User & Safety Instructions 2884226 Krause 842367 Aluminium Extension ladder Operating height (max.): 6.95 m Silver 19.2 kg
Description
Unique on the market - all versions of the new ladder have load capacity of up to 150 kg
This text is machine translated.
This text is machine translated.
Features
- Easy to store Aluminium-cord system for different working heights
- Beam made of aluminum crimp profile with additional edge reinforcement provides high stability and a long service life
- High strength parched brace/spar fittings
- Lower section of the conductor with broad cross traverse and skid-resistant foot caps (SafetyCap)
- Head top with wall rollers and abrasion-resistant attachment block made of soft rubber material with wedge-out, which can be placed at house corners and window profiles
- Two-component head and foot plugs made of hard and soft parts with slip/lay-on protection protect sensitive floors and facades or walls
- Stable plug connection with automatic locking, which does not protrude beyond the conductor arm and can be released again with a hand grip
- Quick-release fasteners on the inside of the spar which do not disturb the transport and storage of the ladder
- Round safety bolts also serve as guide for easy assembly of the circuit boards without wedging. When the end position is reached, it locks automatically
- With the two-component foot stopper and the laying block made of soft rubber material the upper part also enables the individual use as slip/place protection and protects sensitive floors, facades and walls
- Holds up to 150 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















