
Highlights & Details
Single sided accessible, mobile telescopic platform ladder with large platform and circular railings
- Mobile, height-adjustable aluminum platform ladder according to DIN EN 131-7
- Can be walked on one side, with a large platform including 4-sided platform railing for safe and comfortable working
- Maximum flexibility and use on stairs and heels by two-sided height adjustment from rung to rungs
- Platform size 600 x 500 mm made of non-slip aluminum profile
Technical specifications
- Product type
Platform steps
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
5
- Weight
30 kg
- Operating height (max.)
3.30 m
- Platform width
600 mm
- Platform depth
500 mm
- Width
900 mm
- Height
2450 mm
- Depth
1450 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3384587 Krause SkyMatic 832924 Aluminium Platform steps Operating height (max.): 3.30 m 30 kg
User & Safety Instructions
User & Safety Instructions 3384587 Krause SkyMatic 832924 Aluminium Platform steps Operating height (max.): 3.30 m 30 kg
Warranty Terms
Warranty Terms 3384587 Krause SkyMatic 832924 Aluminium Platform steps Operating height (max.): 3.30 m 30 kg
Description
Mobile, height-adjustable aluminum platform ladder according to DIN EN 131-7, can be walked on one side, with large standing platform including 4-sided platform railing for safe and comfortable working.
Easy to use and comfortable to use – folding the ladder automatically positions all railings and safety doors.
With the model 1x3 to 1x5 rung, working heights of 2.80 m - 3.30 m can be reached and with the version 1x5 to 1x9 working heights of 3.30 m - 4.35 m can be reached.
Maximum flexibility and use on stairs and heels by two-sided height adjustment from rung to rungs.
Height adjustment comfortable and smooth-running through patented ClickMatic system.
Completely secured work place according to TRBS 2121-2 by three-sided railing basket and self-closing feed barrier.
Platform size 600 x 500 mm made of non-slip aluminum profile.
Smooth-running snap closure on the platform provide additional stability and prevents unintentional folding of the wires.
150 mm high skirting board for improved safety (200% higher than required by the EN 131-7 standard).
Stable milled strut connection with flush transition to platform.
Two stable transverse traverses with skid-proof foot cap (SafetyCap).
Easy and comfortable to move with one hand by two fixed rollers integrated in the traverse
Low operating width, Ideal for working close to the object.
In Art.-No. 832948 continuously adjustable arms on both sides provide yet more stability. From version 1x7 rungs the radial arms must be used.
Compact folding dimensions allow storage to save space. Fixing belts prevent inadvertent folding.
Supplied with a matching, Velcro ® tool bag that can be used in a versatile manner and anywhere thanks to a removable shoulder strap.
Pre-equipped with a wosatec QR code label for easy digitization of inspection documentation of work equipment.
This text is machine translated.
Easy to use and comfortable to use – folding the ladder automatically positions all railings and safety doors.
With the model 1x3 to 1x5 rung, working heights of 2.80 m - 3.30 m can be reached and with the version 1x5 to 1x9 working heights of 3.30 m - 4.35 m can be reached.
Maximum flexibility and use on stairs and heels by two-sided height adjustment from rung to rungs.
Height adjustment comfortable and smooth-running through patented ClickMatic system.
Completely secured work place according to TRBS 2121-2 by three-sided railing basket and self-closing feed barrier.
Platform size 600 x 500 mm made of non-slip aluminum profile.
Smooth-running snap closure on the platform provide additional stability and prevents unintentional folding of the wires.
150 mm high skirting board for improved safety (200% higher than required by the EN 131-7 standard).
Stable milled strut connection with flush transition to platform.
Two stable transverse traverses with skid-proof foot cap (SafetyCap).
Easy and comfortable to move with one hand by two fixed rollers integrated in the traverse
Low operating width, Ideal for working close to the object.
In Art.-No. 832948 continuously adjustable arms on both sides provide yet more stability. From version 1x7 rungs the radial arms must be used.
Compact folding dimensions allow storage to save space. Fixing belts prevent inadvertent folding.
Supplied with a matching, Velcro ® tool bag that can be used in a versatile manner and anywhere thanks to a removable shoulder strap.
Pre-equipped with a wosatec QR code label for easy digitization of inspection documentation of work equipment.
This text is machine translated.
Features
- Supplied with a matching, Velcro ® tool bag that can be used in a versatile manner and anywhere thanks to a removable shoulder strap
- 150 mm high skirting board for enhanced safety (200% higher than required by the EN 131-7 standard)
- 600 x 500 large platform
- 2 integrated fixed castors
Scope of delivery
- Supplied with a matching, Velcro ® tool bag that can be used in a versatile manner and anywhere thanks to a removable shoulder strap.












