
Number
Highlights & Details
KROSER Travel Laptop Backpack 17.3 XL Laptop backpack Suitable for up to: 43,9 cm (17,3")
- Ideal for school, traveling, hiking, camping, business and outdoor activities
- Made from high-quality, water-resistant ballistic fabric
- With separate compartments and pockets - Ideal for laptop, tablet, power bank, A4 documents, pens, Maps, clothes and more
- Padded grip and the upholstery on the back provides for a pain-free carrying
- RFID pockets protect the data encoded on most ID cards, credit cards and passports
Technical specifications
- Product type
Laptop backpack
- Compatible with
MacBook Air 11"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Air 13" (M2, 2022)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M4, 2025)
MacBook Air 15" (M2, 2023)
MacBook Air 15" (M3, 2024)
MacBook Air 15" (M4, 2025)
MacBook Pro 13"
Show more
- Suitable for
43,9 cm (17,3")
- Width
47 cm
- Height
34 cm
- Depth
24 mm
- Weight
1.4 kg
- Factory colour
Black
- Design
Backpack
- Features
Waterproof
- Dim
(W x H x D) 47 x 34 x 24 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775945 KROSER Laptop backpack Travel Laptop Backpack 17.3 XL Suitable for up to: 43,9 cm (17,3") Black
Description
DURABLE MATERIAL:
This stylish laptop backpack is made from high-quality, water-resistant ballistic fabric. Dimensions: 18.5 "x13.5" x9.1", fits up to 17.3" laptop. Weight: 2.98LBS.
MULTIFUNCTIONAL COMPARTMENT & ORGANIZED:
Large travel backpack with separate compartments and pockets - Ideal for laptop, tablet, power bank, A4 documents, pens, Maps, clothes and more. You can store your umbrella, water bottle etc. from any side. On the upper side there is a hard-shell compartment for the sunglasses. Several functional pockets keep your personal belongings well organized.
FUNCTIONAL AND PRACTICAL:
Make your journey easier by fixing your laptop bag to the luggage trolley. The padded handle and back upholstery ensure pain-free wear; the fact that the straps can also be clicked together at the front helps to keep the belts more securely on the shoulders. Side compression straps hold the exclusive backpack in any size desired. RFID pockets protect the data encoded on most ID cards, credit cards and passports.
VERSATILE USES:
This practical backpack with a stable grip and a steel cable on the top for carrying. Large and robust, this laptop backpack is Ideal for school, traveling, hiking, camping, business and outdoor activities.
This text is machine translated.
Features
- Large pockets with multiple compartments and professional features.
- Style: Travel, Sports, School, Business, Casual.
- Events: Outdoor travel, outdoor hiking, camping, holidays, shopping and any other day occasion.
- Warm tips: Do not expose it to heavy rain for a long time without rain protection.
- The practical gift for students, high school students and middle school students, friends, mother, father.
- 1 spacious main compartment with double zip
- 1 iPad compartment
- 1 padded back compartment for up to 17.3 inch laptop
- Front zip pockets on the outside provide quick access to items such as coins and pins.
- The pockets on each side are designed for your umbrella, water bottle, or some small items such as keys or headphones that are easy to access.
Scope of delivery
- Laptop backpack



