
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
KROSER Laptop Briefcase 17.3 Messenger Bag Laptop hard case
Highlights & Details
- Ideal for school, traveling, hiking, camping, business and outdoor activities
- Made from high-quality, water-resistant ballistic fabric
- With separate compartments and pockets - Ideal for laptop, tablet, power bank, A4 documents, pens, Maps, clothes and more
- Padded grip and the upholstery on the back provides for a pain-free carrying
- RFID pockets protect the data encoded on most ID cards, credit cards and passports
Technical specifications
- Product type
Laptop hard case
- Compatible with
MacBook Air 11"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Air 13" (M2, 2022)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M4, 2025)
MacBook Air 15" (M2, 2023)
MacBook Air 15" (M3, 2024)
MacBook Air 15" (M4, 2025)
MacBook Pro 13"
Show more
- Width
45.72 cm
- Height
32.51 cm
- Depth
19 cm
- Weight
1.306 kg
- Factory colour
Black
- Dim
(W x H x D) 45.72 x 32.51 x 19 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775810 KROSER Laptop hard case Laptop Briefcase 17.3 Messenger Bag Black
Description
MATERIAL: The laptop briefcase is made of canvas poly material that is durable and water resistant. Dimension: 45 x 32 x 19 cm
MULTIFUNCTIONSPECTRUM: Spacious compartments offer separate space for your 17.3" laptop , your iPad, files, pens, wallet and other items. The padded laptop compartment protects your laptop perfectly against accidental impacts.
EXPANDABLE CAPACITY: Through the extension zip, the space in the main compartment is significantly expanded so that more space is available for your clothes and files.
COMFORTABLE & compatible DESIGN: Removable and adjustable, padded shoulder strap and robust PU grips ensure high wearing comfort.
Great convenience: A high-quality woven luggage belt can be easily attached to your luggage baggage with the laptop bag, which makes your travel or business trips more comfortable."
This text is machine translated.
Features
- Anti-skid shoulder pad
- Robust handle
- Comfortable luggage strap
- Front pockets
- Rear compartment
- Spacious main compartment
- RFID-Bags
Scope of delivery
- Notebook bag




