
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
14-day return policy included
Highlights & Details
KROSER Laptop Handgepäck Koffer, Rolling Case mit Rädern Bis zu 17,3 Zoll Laptop trolley
- KROSER Trolley Business, carry-bag, roll case with wheels Up to 17.3 inch laptop waterproof overnight storage bag with RFID pockets for journeys/school/men/women black REUSABLE
Technical specifications
- Product type
Laptop trolley
- Compatible with
MacBook Air 11"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Air 13" (M2, 2022)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M4, 2025)
MacBook Air 15" (M2, 2023)
MacBook Air 15" (M3, 2024)
MacBook Air 15" (M4, 2025)
MacBook Pro 13"
Show more
- Width
46 cm
- Height
36.1 cm
- Depth
22.1 cm
- Weight
2.62 kg
- Factory colour
Black
- Dim
(W x H x D) 46 x 36.1 x 22.1 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775809 KROSER Laptop trolley Laptop Handgepäck Koffer, Rolling Case mit Rädern Bis zu 17,3 Zoll Black
Description
MATERIAL: The wheeled laptop case is made of durable and high quality waterproof fabric. Dimensions: 46 x 36 x 22CM; weight: 2.87 kg Maximum length of telescopic handle: 55.12 cm.
MULTI-FUNCTIONAL COMPARTMENT: Spacious compartments offer separate space for your 17.3-inch laptop, tablet iPad, files, pens, wallet, Notebooks, clothing and all your items. The padded laptop compartment offers perfect protection for your laptop against accidental impacts and shocks. Zip pockets on each side provide space for umbrella, water bottle, etc. Functional front pocket with waterproof zipper.
TRAILERS: Fits easily into most of the airline's luggage compartments and meets most of the carrier's carry-on baggage requirements. RFID pockets with identity protection protect the date encrypted on most IDs, credit cards, and passports.
CARRY ON & DURABLE DESIGN: The telescopic handle with push-button, high-quality quiet wheels and lockable metal zip heads make it easy to commute, business travel and travel. The telescopic handle is retracted into a zipped compartment when not in use.
LOOKS CONDITIONS: With a well-knitted belt you can easily attach the wheeled laptop bag to the car of your luggage to make your trip and business trips more convenient.
This text is machine translated.
MULTI-FUNCTIONAL COMPARTMENT: Spacious compartments offer separate space for your 17.3-inch laptop, tablet iPad, files, pens, wallet, Notebooks, clothing and all your items. The padded laptop compartment offers perfect protection for your laptop against accidental impacts and shocks. Zip pockets on each side provide space for umbrella, water bottle, etc. Functional front pocket with waterproof zipper.
TRAILERS: Fits easily into most of the airline's luggage compartments and meets most of the carrier's carry-on baggage requirements. RFID pockets with identity protection protect the date encrypted on most IDs, credit cards, and passports.
CARRY ON & DURABLE DESIGN: The telescopic handle with push-button, high-quality quiet wheels and lockable metal zip heads make it easy to commute, business travel and travel. The telescopic handle is retracted into a zipped compartment when not in use.
LOOKS CONDITIONS: With a well-knitted belt you can easily attach the wheeled laptop bag to the car of your luggage to make your trip and business trips more convenient.
This text is machine translated.
Features
- Professional business trolley
- Hand luggage case
- Smooth-running case with integrated rollers
- Suitable for laptops up to 17.3 inch
- Water proof overnight stay - roll bag
- RFID-protected pockets for enhanced security
Scope of delivery
- KROSER business-trolley hand luggage case with rolls





