Transition and fuse box EKM 2050 according to DIN / VDE 0660 T. 505 - with VDE mark. Execution SK (for mast mounting) for inner mast-Ø starting from 89 mm. For door sizes from 85 x 270 mm. With compact installation block consisting of: 3 pieces of fuse socket 16 A / D01-E14.3 pieces of screw caps E 14. 5 pieces of sliding terminals, power supply: L1, L2, L3, N, PE(N). Can be used universally for all mesh shapes. Rail connection (brass rails, nickel-plated). Fully insulated PE- and N-outlet clamps. Transparent lid with snap closure, contact protection. Protection class II, protection class IP 54. Wire storage space of 60 mm. Access: Cable clamp for 2 cables up to 4 x 25 mm² or 3 cables up to 5 x 16 mm². Outlet: 2 outlet grommets. Two light connection lines alternatively also according to the bottom parallel to. Easy-to-install access cable
This text is machine translated.