Transition and fuse box EKM-2050-2D1-5S/U (CS0531-000; JOR-88520), according to DIN / VDE 0660 T. 505 - with VDE symbol, design SK (for mast installation), for mast inner diameter from 89 mm, for door size from 85 x 270 mm, with compact installation block (consisting of 2 pieces of fuse socket 16 A / D01-E14, 2 pieces of screw caps E 14, 5 pieces of sliding terminals), mains form: (N), L1, L2, , PE(N), universally applicable for all types of network, transparent lid with snap closure, touch protection class II, protection class IP 54, extended wire splice area (80 mm), access cable clamp for 2 cables up to 5 x 16 mm² or 3 cables up to 4 x 25 mm², outlet 2 outlet ducts, two light connection lines optionally also mounted parallel to the access cable at the bottom
This text is machine translated.