• Ideal set-up for hybrid and electric vehicles
• Fixed arrangement of the tools by means of precise embedding
• Insulated according to IEC 60900
• ABS border with small parts compartments
• Very stable steel sheet construction with 0.8 mm thick sheet - warp resistant
• High stability
• Square-hole side walls for attaching different accessories
• Central locking of all drawers with cylinder lock
• Ball-bearing drawer guide
• Drawers with 100% extension
• Drawers with non-slip rubber lining
• Work surface with 10 mm thick foam insert
• With side metal handle
• With 2 wheels à Ø 125 mm
• With 2 steering wheels à Ø 125 mm with roll and turning brake
• Continuous strips
• electrostatically powder coated
This text is machine translated.