
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Weight 280 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3853 Total length L in mm: 135 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 22 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23 mmDiameter D2: 35 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
22 mm
- Size
22 mm
- Downforce
Square, hollow, 10 mm (3/8")
- Length
135 mm
- Max. length
135 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN EN 60900
- Weight
280 g
- Screwdriver features
insulated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687679 KS Tools 1173860 117.3860 Square, hollow, 10 mm (3/8") Socket bit insulated 22 mm 22 mm 3/8" (10 mm)
Conformity certificate
Conformity certificate 2687679 KS Tools 1173860 117.3860 Square, hollow, 10 mm (3/8") Socket bit insulated 22 mm 22 mm 3/8" (10 mm)
Description
12-edgesFlank Traction profileSquare socket drive as per DIN 3120 / ISO 1174 with ball jointImmersion insulation according to IEC 60900Chrome Vanadium
This text is machine translated.
This text is machine translated.












