• Charging station for wall or column mounting in accordance with IEC61851• For electric and hybrid vehicles• With socket type 2 (IEC 62196-2)• Up to 22 kW charging power• 32 A (three phase)• 400 V• Mode 3• Residual current circuit breaker RCD type B.• With overheating protection• TÜV certified, CE and RoHS certifiedThe efuturo Wallbox is characterized by its compact design as a space-saving charging station for electric and hybrid vehicles. Through the integrated LED-display the Wallbox is easy to use and provides information about the charging status or possible error messages at a glance. The Wallbox is secured via an RCD type B residual current protection switch and thus fulfills the highest safety standards. The high-quality plastic casing is suitable for a safe operation of the efuturo Wallbox outdoors. The integrated Type 2 socket connects the Wallbox and your electric or hybrid vehicle quickly and easily with your personal Type 2 charging cable. After short communication between Wallbox and the vehicle, the vehicle battery starts charging without access control. Convert your garage or customer car park into your personal gas station for your electric and hybrid vehicles with the efuturo Wallbox. The optional base column displays your wallbox in addition. It is possible to reduce the charging time significantly with the efuturo Wallbox. During the charging cycle for a Renault Zoe on a household outlet (2.3 16 kW) it takes about 25 hours for a 3.7 kW Wallbox and only 4.5 hours for 11 kW. Up to 10 times faster can be achieved with a 22 kW Wallbox, the charging time is reduced to approx. 2.5 hours. It should be noted that our household power sockets are not designed for the amount of electricity used for charging electric or hybrid vehicles. While it is possible to load vehicles at sockets, this should only be considered as an emergency solution. The simple construction of the efuturo Wallbox saves you an unpleasant surprise in the bill of your electrician. The installed components are best known to your electrician. The extremely expensive RCD type B fault-current protection switch is already integrated in the efuturo Wallbox. This guarantees you the highest level of safety and the circuit breaker does not need to be installed in addition in the external switch cabinet by a specialist. In our efuturo wall boxes with 11 kW or 22 kW, no electric meter can be integrated due to the very small casing size of the Wallbox. We also offer an additional electricity meter for this. It can be simply mounted in the control cabinet on a DIN rail by the electrician and connected in front of the wall box. The electricity consumption can be read off by means of this MID-calibrated electricity meter. With this you can monitor your power consumption. Landlords can calculate the consumption of the charging current with their tenants using the MID-calibrated electricity meter.
This text is machine translated.