• Insulation according to IEC 60900
• For work under voltage at 1000 V AC and 1500 V DC
• Trigger accuracy: ±4% tolerance of the set scale value and better
• Accurate and precise with at least 5,000 load changes
• For the controlled suit
• Left-hand locking - unlimited release torque without torque function
• Scale in Nm Division for precise adjustment
• Large viewing window optimizes readability
• Clearly audible and perceptible rotational torque triggered by triggering a short distance
• With robust 30-tooth ratchet mechanism
• Torque can be adjusted quickly and safely by turning the handle
• Square drive according to DIN 3120 / ISO 1174 with ball locking
• Individual serial number for clear product identification
• Includes calibration declaration of conformity according to DIN EN ISO 6789:2017(E) - traceable to national normal
This text is machine translated.