
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
Extension
- Drive
3/8" (10 mm)
- Spanner size
10 mm
- Spanner size (inch)
3/8 inch
- Downforce
3/8" (10 mm)
- Length
150 mm
- Max. length
150.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7434
DIN EN 60900
- Weight
150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2735897 KS Tools 1183851 118.3851 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 150 mm 1 pc(s)
Conformity certificate
Conformity certificate 2735897 KS Tools 1183851 118.3851 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 150 mm 1 pc(s)
Description
• According to DIN 7434• Insulation according to IEC 60900• Square drive according to DIN 3120 / 1174 with ball locking• With locking mechanism on the square• With locking mechanism to prevent unintentional loosening• Chromium-vanadium
This text is machine translated.
This text is machine translated.











