• Suitable for repairing cracks or similar damage to plastic parts (from 1 mm thickness)
• Also suitable for plastics with a fiber glass content of max. 40%
• Operated with rechargeable battery, work independent of mains supply
• Can also be used directly on the power supply
• Heating rod holder for different repair clamps with Ø 0.6 and 0.8 mm
• Heats the clamps at approx. 100 - 200°C.
• Bendable and with stand
• One battery charge is sufficient for approx. 150 repair clips
• With 100 different clips of each type
• Repair clips are pressed into the fracture point and return a permanent stability to the plastic body
• Includes work, battery status and charging indicator
• Not to be used for pure GFK or carbon
This text is machine translated.