Suitable for cleaning the guide hole of the ABS sensor in the wheel bearing housing of rust, dirt, corrosion, etc.No damage to the new sensor due to improper insertion, insertion, etc.Ensures accurate measurement by ensuring that the new sensor is properly and cleanly seatedOnly right rotation is possible through the integrated, bendable, extremely fine-toothed special ratchet with quick-change functionInclusive of special drill M10 x 133 mm for boring corroded and therefore firm sensorsWith different friction materialsSpecial tool steelIn sturdy plastic caseApplication areas: Audi A3 (8P), Q3 (8U), TT (8J) / Opel Insignia / Seat Altea + XL, Ibiza, Leon, Toledo 3 / Škoda Fabia, Octavia (1Z), Superb (3T), Yeti >2010 / Volkswagen Golf 6 Beetle >2011, Golf 5 2009, Jetta 3 + 4, Passat (3C), Lupo, Sci9GT, Polo Sharan >2010, T5, Tiguan (5N), Touran >2005
This text is machine translated.