• Ideal test lamp with a lot of test functions• With replaceable test tip for optional expansion with standard test and test components• Fast functional check without removing the components• The positive or Minus to the test tip• Integrated bi-metal short-circuit protection• No fuse wear when troubleshooting• Design with replaceable probe tip and alligator clip• Immediate continuity test of switches, relays, diodes, fuses, cable harnesses etc.• For operating electronic components such as relays, fuel pumps, power window motor, switches, lamps, etc.• For detecting poor ground connections• Immediate polarity detection via red/green LED display• Changing acoustic signals depending on polarity• With the test device, current can be supplied immediately at the touch of a button• Built-in bi-metal short-circuit protection (7.5 A), so no safety wear when troubleshooting• Cable with shielded alligator clip and terminals• 25 Meter Cable length• Stainless steel probe tip
This text is machine translated.