• 2in1: Usable as a work table or transport trolley (with floor cover 160.0216)
• Robust bumper on all the important cross-ties for protecting sensitive places, such as car body and rims
The work table can be folded down by 90° •
• 15-fold height adjustable (25 mm pitch)
• Stable welding construction
• Easy maneuvering even with high dynamic load
• Suitable for vehicles with ground clearance greater than 130 mm
• Ball-bearing rollers, 4 castors, of which 2 wheels with brakes
• Particularly smooth rollers
• Maximum load of working table: 35 kg
• Maximum static load (with bottom cover 160.0216) on the bottom platform: 200 kg
This text is machine translated.