
Highlights & Details
Mini impact screwdriver set 1/2" 18 V, 850 Nm, 2 rechargeable batteries and charger
- 18 V DC/4 Ah;Li-ion battery
- Torque (max.) (details) Max. Release torque: 850 Nm, Max. Clockwise rotation torque Step 1: 280 Nm, Max. Clockwise rotation torque Step 2: 450 Nm, Max. Clockwise rotation torque Step 3: 650 Nm;Screw Ø (max.) (details) M22;Torque levels 3
Technical specifications
- Compact mini-design (120 mm length)
- Brushless motor
- Automatic safety shutdown
- Aluminium and KST casing
- LED Work Light
- Product type
Cordless impact driver
- Type
515.4710F
- Voltage
18 V DC
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
2700 U/min
- Rotational speed range
0-2700 U/min
- Max. torque
Max. Release torque: 850 Nm
Max. Clockwise rotation torque Step 1: 280 Nm
Max. Clockwise rotation torque Step 2: 450 Nm
Max. Clockwise rotation torque Step 3: 650 Nm
- Torque levels
3
- Max. screw Ø
M22
- Blow count
3200 /min
- Tool holder
1/2" (12.5 mm) male square
- Weight
5.5 kg
- Width
80 mm
- Height
210 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 80 x 210 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3852160 KS Tools 515.4710F Cordless impact driver Max. Release torque: 850 Nm, Max. Clockwise rotation torque Step 1: 280 Nm, Ma
User & Safety Instructions
User & Safety Instructions 3852160 KS Tools 515.4710F Cordless impact driver Max. Release torque: 850 Nm, Max. Clockwise rotation torque Step 1: 280 Nm, Ma
Description
This text is machine translated.
Features
- Brushless motor
- Continuous trigger for speed adjustment
- 3 Torque settings for clockwise rotation
- One-handed switch for left and right-handed operation
- Automatic safety shut down when solving the problem
- LED-work lighting
- Light aluminum housing with robust bowl of fiberglass reinforced plastic
- Ergonomic rubber handle and belt clip
- LED charging status display on the rechargeable battery
- Flame-retardant nylon housing of the rechargeable batteries
- Stackable case from the system range
Scope of delivery
- 1x 1/2" battery mini impact driver (515.4711F)
- 2x 18 V Li-Ion battery 4.0 Ah (515.4702F)
- 1x 18 V quick charger 4 A (515.4703F)
- 1x system transportation case








