
Highlights & Details
KS Tools 515.4715F Cordless impact driver Max. Release torque: 1600 Nm, Max. Clockwise rotation torque Step 1: 650 Nm, Max. Clockwise rotation torque Step 2: 800 Nm, Max. Clockwise rotation torque Step 3: 1200 Nm 18 V DC No. of power packs included 2 4 Ah Li-ion
- 18 V DC/4 Ah;Li-ion battery
- Torque (max.) (details) Max. Release torque: 1600 Nm, Max. Clockwise rotation torque Step 1: 650 Nm, Max. Clockwise rotation torque Step 2: 800 Nm, Max. Clockwise rotation torque Step 3: 1200 Nm;Screw Ø (max.) (details) M30;Torque levels 3
Technical specifications
- 3-step hammer mechanism / 3-speed electronics
- power 900 Watts
- Dimensions of device: L. 210 x B. 90 x H. 240 mm
- Product type
Cordless impact driver
- Type
515.4715F
- Voltage
18 V DC
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
1800 /min
- Rotational speed range
0-1800 U/min
- Max. torque
Max. Release torque: 1600 Nm
Max. Clockwise rotation torque Step 1: 650 Nm
Max. Clockwise rotation torque Step 2: 800 Nm
Max. Clockwise rotation torque Step 3: 1200 Nm
- Torque levels
3
- Max. screw Ø
M30
- Blow count
2200 /min
- Tool holder
1/2" (12.5 mm) male square
- Weight
6.8 kg
- Width
90 mm
- Height
240 mm
- Length
210 mm
- Dim
(L x W x H) 210 x 90 x 240 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3852162 KS Tools 515.4715F Cordless impact driver Max. Release torque: 1600 Nm, Max. Clockwise rotation torque Step 1: 650 Nm, M
Description
This text is machine translated.
Features
- Brushless motor (900 Watt)
- Continuous trigger for optimum speed adjustment
- 3 Torque settings for clockwise rotation
- One-handed rotary switch for left and right-handed operation
- Automatic safety shutdown after loosening
- LED-work lighting
- Light aluminum housing with robust bowl of fiberglass reinforced plastic
- Ergonomic rubber handle and belt clip
- LED charging status display on the rechargeable battery
- Flame-retardant nylon housing of the rechargeable batteries
- Stackable and connectable carrying case from the system range
Scope of delivery
- 1x 1/2" battery-impact screwdriver (515.4716F)
- 2x 18 V Li-Ion battery 4.0 Ah (515.4702F)
- 1x 18 V quick charger 4 A (515.4703F)
- 1x system transportation case









