• Suitable for a maximum disc diameter of 125 mm
• 14 mm tool holder for all common grinding equipment
• Powerful 9000 min-1 maximum rotational speed
• For powerful grinding, cutting and polishing on small surfaces
• Wear-free, brushless drive motor
• Robust 2-component housing
• Ideal for independent working
• Powerful 18V EMONSTER battery system
• High-performance lithium-ion battery
• Speed adjustable in 6 steps via arrow keys
• Digital LED display to display the speed level
• Various protection functions for the protection of user and device
• Overvoltage protection
• Low voltage protection
• Short-circuit protection
• Start-up protection
• Temperature monitoring
• The charge state can be seen via test button on the battery
• Charge status shown on a 3-color LED display
• In a robust EMONSTER plastic case
• Supplied with two 4.0 Ah batteries and 8 A rapid charger
The EMONSTER brushless rechargeable battery-angle grinder is a powerful tool that delivers impressive results at a remarkably low weight. With its outstanding handiness and a pleasant grip feeling it offers maximum control and comfort while working.
The brushless motor of the angle grinder significantly improves the running time per battery charge, WAS leads to less downtime and considerably extends the life of the device.
The tool holder comprises of a high-quality 14 mm spindle thread, which ensures a reliable fixing of the grinding agent. In addition, the clamping flange is equipped with an O-ring to increase the safety when using.
Thanks to the digital speed control of the angle grinder, you can work with abrasive devices that may not exceed their maximum allowed speed. The speed can be set in six steps using the arrow keys. In order to ensure optimum protection, the hand protection can be adjusted quickly and comfortably with a quick-release lock. Thanks to the vibration-damped handle the vibrations are reduced effectively and are not transferred directly to the hands. This enables longer and more comfortable operating times.
The 4.0Ah rechargeable batteries included in the set are real power packs and Ideal are suitable for use in demanding work areas. Thanks to the lithium-ion technology there is no unwanted memory effect, whereby the battery can be charged and discharged without capacity loss. In addition, the battery is characterized by a low self-discharge. The current charge state of the battery can be read at any time via a 3-stage LED display by means of the test button on the battery. This means that you always have control over the remaining energy supply and can plan your work efficiently.
The accompanying 8A quick charger charges the battery extremely quickly and efficiently. This unit has a complex cooling system with active air cooling, which effectively discharges the heat generated during charging, significantly extending the service life of the battery. The charger LED display shows the different battery statuses. The intelligent system protocol of the EMONSTER product family ensures an effective and gentle fast charging function through the networking of device, battery and charger. Through the continuous monitoring of these components various protection functions like overload protection, over or undervoltage protection, temperature monitoring or emergency shut-off can be activated in case of a possible error. Defective or deep discharged batteries are detected immediately, which significantly increases the operating safety.
The complete set is supplied in a sturdy plastic case that ensures safe storage. The hinges and buckles on the case are made of stainless steel to ensure long durability. The case also offers a free label field for individual identification marks, as well as pictograms for better visibility of the content. The case already contains an empty place for an additional battery, a field for cutting discs and an integrated small parts compartment, in order to ensure an orderly storage.
This text is machine translated.