• 10 mm quick action drill chuck
• 2 in 1 device with screw and drill function
• Powerful 40 Nm maximum torque
• High-quality 2-speed gearbox
• Low weight of 770 g for the single device
• Wear-free, brushless drive motor
• Robust 2-component housing
• Ideal for independent working
• With practical left/right switching function
• Powerful 18V EMONSTER battery system
• High-performance lithium-ion battery
• Torque selection adjustable in 22 levels
• With LED work light
• Variable speed
• Overvoltage protection
• Low voltage protection
• Short-circuit protection
• Temperature monitoring
• The charge state can be seen via test button on the battery
• Charge status shown on a 3-color LED display
• In a robust EMONSTER plastic case
• Supplied with two 2.0 Ah batteries and 3 A rapid charger
EMONSTER 18V brushless battery-powered drill/screwdriver set 515.6400 - Powerful motor with 40 Nm, torque pre-selection, 2-speed transmission, 2-in-1 function, LED work light - Includes 2 x 2.0Ah rechargeable batteries and charger.
With only 770 g, the Monster brushless cordless drill screwdriver is the lightweight of the EMONSTER series. This cordless drill/screwdriver offers flexible options for drilling and screwing. With the integrated torque pre-selection the force can be precisely adjusted in 22 stages up to a maximum torque of 40 Nm. Thus, the cordless drill/screwdriver is distinguished by high performance with very low weight. The high quality 2-speed drive allows operation at speeds of up to 400 min-1 in first gear and up to 1500 min-1 in second gear. This makes the cordless drill screwdriver suitable both for precise work and for fast progress in complex tasks.
The brushless motor of the cordless drill driver considerably improves the runtime per battery charge, WAS leads to less downtime and considerably extends the life of the device. The integrated LED lighting provides optimum illumination of the work area, while the variable control of the rotation speed enables precise working. The high-quality 10 mm quick-action drill chuck of the battery-powered drill/screwdriver offers a reliable and fast tool attachment.
The 2.0Ah batteries included in the set are extremely light-weight at only 400 g each and make the cordless drill screwdriver an ideal companion for light and flexible work areas. Thanks to the lithium-ion technology there is no unwanted memory effect, whereby the battery can be charged and discharged without capacity loss. In addition, the battery is characterized by a low self-discharge. The current charge state of the accumulator can be read at any time via a 3-stage LED display by means of the control button on the accumulator. This means that you always have control over the remaining energy supply and can plan your work efficiently.
The accompanying 3A battery charger charges the battery quickly and efficiently. The charger LED display shows the different battery statuses. The intelligent system protocol of the EMONSTER product family ensures an effective and gentle fast charging function through the networking of device, battery and charger. Through the continuous monitoring of these components various protection functions like overload protection, over or undervoltage protection, temperature monitoring or emergency shut-off can be activated in case of a possible error. Defective or deep discharged batteries are detected immediately, which significantly increases the operating safety.
The complete set is supplied in a sturdy plastic case that ensures safe storage. The hinges and buckles on the case are made of stainless steel to ensure long durability. The case has a free label field for individual markings as well as pictograms for improved clarity of contents. In addition, the case already contains an empty space for an additional battery, a space for the appropriate EMONSTER bit set and an integrated small parts compartment to enable the orderly storage of small accessories.
This text is machine translated.