
Number
Highlights & Details
KS Tools 5153545 515.3545 Cordless grinder 10.8 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables
- 10.8 V/2.0 Ah;Li-ion battery
Technical specifications
- Product type
Cordless grinder
- Voltage
10.8 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
1
- Features
incl. rechargeables
- Weight
2100 g
- Weight, information
incl. rechargeable battery
- Width
50.0 mm
- Height
180 mm
- Length
145 mm
- Dim
(L x W x H) 145 x 50.0 x 180 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2744826 KS Tools 5153545 515.3545 Cordless grinder 10.8 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables
Conformity certificate
Conformity certificate 2744826 KS Tools 5153545 515.3545 Cordless grinder 10.8 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables
Conformity certificate 2744826 KS Tools 5153545 515.3545 Cordless grinder 10.8 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables
Description
This text is machine translated.






