
Highlights & Details
KS Tools 5153546 515.3546 Cordless grinder 10.8 V No. of power packs included 2 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. rechargeables, incl. case
- 10.8 V/2.0 Ah;Li-ion battery
Technical specifications
- Product type
Cordless grinder
- Voltage
10.8 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Features
incl. spare battery
incl. charger
incl. rechargeables
incl. case
- Weight
2300 g
- Width
50.0 mm
- Height
180 mm
- Length
145 mm
- Dim
(L x W x H) 145 x 50.0 x 180 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2744827 KS Tools 5153546 515.3546 Cordless grinder 10.8 V No. of power packs included 2 2.0 Ah Li-ion incl. spare battery, incl.
Conformity certificate
Conformity certificate 2744827 KS Tools 5153546 515.3546 Cordless grinder 10.8 V No. of power packs included 2 2.0 Ah Li-ion incl. spare battery, incl.
Conformity certificate 2744827 KS Tools 5153546 515.3546 Cordless grinder 10.8 V No. of power packs included 2 2.0 Ah Li-ion incl. spare battery, incl.
Description
This text is machine translated.






