
Number
Technical specifications
- Material 1: Steel sheet Weight 20000 gFunction attribute 1: Lockable Width B 853 mmColour: Black/red Height H: 454 mmDepth in mm: 527 mmTotal dimensions B 853 x H 454 x D 527 mm Drawer inner dimension 568 x 398 mm Total load carrying capacity kg:400 kgEach drawer holds a load of 50 kgTotal number of drawers: 4 Number of drawers 150mm: - Number of drawers 75mm: 4
- Product type
Workshop trolley
- Factory colour
Black-red
- Load capacity (max.)
400 kg
- Dim
(W x H) 853 mm x 454 mm
- No. of drawers
4
- Weight
20000 g
- Content
1 pc(s)
- Material
Steel plate
- Width
853 mm
- Height
454 mm
- Load capacity (drawer)
50 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700236 KS Tools 873.0004 Workshop trolley Steel plate Factory colour: Black-red
Information
Information 2700236 KS Tools 873.0004 Workshop trolley Steel plate Factory colour: Black-red
Information 2700236 KS Tools 873.0004 Workshop trolley Steel plate Factory colour: Black-red
Information 2700236 KS Tools 873.0004 Workshop trolley Steel plate Factory colour: Black-red
Description
This text is machine translated.










