18-piece set
Special bit set for generators with alternator combination keys for mounting the free-wheel belt pulley
Special adapter for almost all vehicle types included
For Mercedes, BMW, Ford, VAG, Fiat, Renault, Porsche, Opel, Toyota
The Brilliant TOOLS lighting machines bit and socket wrench set BT571020 is suitable for mounting and dismantling the free-wheel belt pulley. This special bit set contains various alternator combination keys and can also be used for air conditioning compressors.
Delivery scope
Multiple tooth bit SW 15 mm, 33 teeth, Ø 17.5 mm
Multiple tooth bit SW 15 mm , 33 teeth, Ø 19.5 mm
Multiple tooth bit SW 22 mm, 33 teeth, Ø 19.5 mm
Adapter for belt pulley key, SW 19 mm and SW 28 mm
Adapter for belt pulley key, SW 22 mm and SW 28 mm
3-pin adapter, driver outer hexagon SW 38 mm
4-pin adapter, driver outer hexagon SW 17 mm
Bits, length 70 mm, hexagon socket drive 10 mm, 10 mm hexagon socket
Bits, length 75 mm, hexagonal head drive 10 mm (3/8"), hexagon socket 8 and 10 mm
Bits, length 75 mm, hexagonal head drive 10 mm (3/8"), M8 and M10 hex drive
Bits, length 75 mm, hexagonal head drive 10 mm (3/8"), T-profile (for TX) T40 and T50
Bit adapter with retaining ball, drive inner square 12.5 mm (1/2") - Drive inner hexagon 10 mm (3/8")
Bit insert for generator, hexagonal head drive SW12 mm, interior multiple tooth (for XZN) M10
Bit insert, length 90 mm, square socket drive 10 mm (3/8"), M10 internal cog wheel
Bit insert, length 11 cm, square drive 12.5 mm (1/2"), M10 internal cogwheel
Bit insert, length 14 cm, square drive 12.5 mm (1/2"), M10 internal cogwheel
Bit insert, length 11 cm, square drive 12.5 mm (1/2"), T-profile (for TX) T50
Special bit, hexagonal head drive 17 mm
Special bit, hexagonal head drive 21 mm
Special bit, hexagonal head drive SW 22 mm and SW 28 mm
Incl. adapter for BMW, Fiat, Ford, Mercedes, Opel / Vauxhall, Porsche, Renault, Toyota, VAG
This text is machine translated.