
Number
Technical specifications
- Product type
Pneumatic forward/reverse ratchet
- Tool holder
1/2" (12.7 mm) male square
- Air consumption
60.3 l/min
- Max. operating pressure
6.3 bar
- Operation pressure
6.3 bar
- Rotational speed (max.)
300 U/min
- Weight
1440 g
- Connector
1/2" (12,7 mm)
- Length
340 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2744726 KS Tools Pneumatic forward/reverse ratchet 1/2" (12.7 mm) male square 6.3 bar
Conformity certificate
Conformity certificate 2744726 KS Tools Pneumatic forward/reverse ratchet 1/2" (12.7 mm) male square 6.3 bar
Conformity certificate 2744726 KS Tools Pneumatic forward/reverse ratchet 1/2" (12.7 mm) male square 6.3 bar
Description
This text is machine translated.

















