
Number
Technical specifications
- Product type
Pneumatic forward/reverse socket wrench
- Tool holder
3/8" (10 mm) male square
- Air consumption
240 l/min
- Max. operating pressure
6.3 bar
- Operation pressure
6.3 bar
- Rotational speed (max.)
300 U/min
- Weight
400 g
- Connector
3/8" (9,525 mm)
- Length
135 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2744903 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar
Conformity certificate
Conformity certificate 2744903 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar
Conformity certificate 2744903 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar
Conformity certificate 2744903 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar
Description
This text is machine translated.










