

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Preset counter
Time
Pulse
-999999
Codix 907
+999999
LCD
IP65 (front)
250 V AC
110 V DC
(L x W x H) 91 x 48 x 48 mm
250 g
Black
48 mm
48 mm
91 mm
Screw terminal
91 mm
Screw-plug terminals
2 x 6
LCD
250 V/AC, 110 V DC
3 A
-999999 bis +999999
Impulse/time
Electrically/Button
-10–+50 °C
230 V AC
750 VA/90 W
Datasheet 125686 Kübler Group Codix 907 Preset counter
User & Safety Instructions 125686 Kübler Group Codix 907 Preset counter