

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Digital rack-mount meter
Codix 141
LCD
IP65
(W x H x D) 48 x 24 x 53 mm
Black
48 mm
24 mm
Screw terminal
8 mm
53 mm
Screw terminals
7
LCD
22 x 45 mm
99999.99 h
Button
PNP 4 - 30V DC
10 - 30 V DC
Datasheet 123259 Kübler Group Codix 141 Digital rack-mount meter
User & Safety Instructions 123259 Kübler Group Codix 141 Digital rack-mount meter