

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Digital rack-mount meter
Pulse
Codix 908
LCD
IP65 (front)
(W x H x D) 48 x 48 x 91 mm
150 g
Black
48 mm
48 mm
Screw terminal
91 mm
Screw-plug terminals
2 x 6
LCD
250 V/AC, 110 V DC
3 A
-999999 bis +999999
Impulse/time
Electrically/Button
-10–+50 °C
10 - 30 V DC
750 VA/90 W
Datasheet 125689 Kübler Group Codix 908 Digital rack-mount meter
User & Safety Instructions 125689 Kübler Group Codix 908 Digital rack-mount meter