There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Preset counter
Frequency
Codix 924
60000 Hz
LED
IP65 (front)
45 mm
45 mm
(W x H x D) 48 x 48 x 134 mm
125 g
30 V DC
10 V DC
RGB
Colour display
Grey
48 mm
48 mm
134 mm
6-stelliges LCD-Anzeige
45 x 45 mm
250 V/AC / 110 V DC
30 mA/DC up to 3 A/AC/DC
Button
-20 to +65 °C
Low: 0 - 2 V/DC/High: 3.5 - 30 V DC
10 - 30 V DC
90 W
Datasheet 122368 Kübler Group Codix 924 Preset counter
User & Safety Instructions 122368 Kübler Group Codix 924 Preset counter