There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
8.KIH40.2462.1024
Incremental
Optical
5 V DC
5 V DC
5 V DC
RS422
Cable, open end
2.00 m
Radial
Spring-loaded flange
1024
Blind hollow shaft
Blind hole hollow shaft
18 mm
8 mm
Aluminium
Aluminium
-20 °C
+70 °C
IP64
45 mm
40 mm
(Ø x H) 40 mm x 45 mm
1 pc(s)
Datasheet 1656610 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.2462.1024 Optical Blind hollow shaft
User & Safety Instructions 1656610 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.2462.1024 Optical Blind hollow shaft
Conformity certificate 1656610 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.2462.1024 Optical Blind hollow shaft