There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
8.KIH40.5462.2048
Incremental
Optical
5 V DC
5 V DC
5 V DC
RS422
Cable, open end
2.00 m
Radial
Flange with stator coupling
2048
Blind hollow shaft
46 mm
Blind hole hollow shaft
18 mm
8 mm
Aluminium
Aluminium
-20 °C
+70 °C
IP64
51 mm
40 mm
(Ø x H) 40 mm x 51 mm
1 pc(s)
Datasheet 1656617 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.5462.2048 Optical Blind hollow shaft 46 mm
User & Safety Instructions 1656617 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.5462.2048 Optical Blind hollow shaft 46 mm
Conformity certificate 1656617 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIH40.5462.2048 Optical Blind hollow shaft 46 mm