There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The clamp-on clamp makes it suitable for universal use (28-74 mm). No further vehicle-specific adapters are required. Hands remain free (Hands Free). The integrated, transparent sight glass enables a level control at any time. Suitable for filling engine oil or cooling water.
This text is machine translated.
Features
Overall height 255 mm
Diameter 125 mm
Connection thread: M34 x 1.75
Clamp opening angle: 28 to 74 mm
Funnel PP
Sight glass: PC
Nylon pliers
Description
The clamp-on clamp makes it suitable for universal use (28-74 mm). No further vehicle-specific adapters are required. Hands remain free (Hands Free). The integrated, transparent sight glass enables a level control at any time. Suitable for filling engine oil or cooling water.