Consisting of:
Drive 1/4":
Reversible Ratchet in angled design with quick-release with 72 teeth
socket wrench inserts 4 - 4.5 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm, E4-E5-E6-E7-E8
Extra-deep socket wrench inserts 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
screwdriver inserts
Aussensechkant: 3 - 4 - 5 - 6 mm,
Phillips PH 0 - PH 1 - PH 2
Pozidriv PZ0 - PZ1 - PZ2
TX-profile T8-T9-T10 - T15 - T20-T25 - T27-T30
TX-profile with end hole T 8 H-T9H-T10H-T15 H-T20 H-T 25 H-T 27 H T30 H
slotted 4 - 5 - 6.5 - 7 mm
extensions 50 mm, 100 mm
Slide grip 110 mm
rotary handle 150 mm
bit adapter
cardan
drive 3/8":
Reversible Ratchet in angled design with quick-release with 72 teeth
socket wrench inserts 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm, E10-E11-E12-E14-E16-E18
Extra-deep socket wrench inserts 10 - 11 - 12 - 13 - 14 - 15 mm
spark plug insert 18 mm
extension 125 mm
bit adapter
Universal joint
1/2" drive:
Reversible Ratchet in angled design with quick-release with 72 teeth
socket wrench inserts 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 20 - 21 - 22 - 24 - 27 - 30 - 32 mm, E20-E22
Extra-deep socket wrench inserts 16 - 17 - 18 - 19 - 22 mm
spark plug inserts 16 mm, 21 mm
extension with sliding handle 250 mm
125 mm extension
bit adapter
universal joint
Miscellaneous
Allen wrench 1.27 - 1.5 - 2 - 2.5 - 3 - 4 - 5 mm
screwdriver bit 8 mm, length 30 mm hexagonal head 7 - 8 - 10 - 12 - 14 mm
Phillips PH 3 - PH 4
Pozidriv PZ 3 - PZ4
TX-Profile T40-T45 T50 T55 T60-T70
TX-profile with front hole T 40 H-T 45 H-T50H-T55H-T 60 H-T70H-
tip 8 - 10 - 12 mm
Screwdriver bit 8 mm, length 25 mm
Phillips PH 0 - PH 1 - PH 2
Pozidriv PZ 1 - PZ2
TX-Profile T10-T15 - T20-T25 - T30
TX-profile with end hole T 10 H-T 15H-T20 H-T 25 H-T 30 H
slotted 4 - 5.5 - 6.5 mm
spline M5 - M6