
Highlights & Details
Network tester with storage function and extensive accessories
- Detect and locate cable faults
- Integrated, configurable cable database
- TDR cable length measurement up to 200 m
- Network scan and ping stress test
- Detection of left speed (10/100/1000 MBit)
- Port finder function (Link-Blink function)
- Power over Ethernet load test up to 90 watts, PoE/+/++/LTPoE (IEEE802.3af/at/t)
- Sound-sound mode for cable identification
- Optional function: Detection of feeders¬gen/spur lines (bridge taps) in the telecommunications network
- Memory Function
- Results management and report creation with free software
- Self-test
- External voltage protection 60 V DC
Technical specifications
- Product type
Network tester
- Max. cable length
200 m
- Function
Continuity
Location
Break
- Optical display
Yes (built-in)
- Acoustic signal
Optional
- Test sockets
RJ45
- Display
Digital
LCD
- Dim
(L x W x H) 195 x 100 x 120 mm
- Weight
380 g
- Weight (transmitter)
80 g
- Operating voltage
60 V DC
- Weight, information
without batteries
- Width
100 mm
- Height
120 mm
- Length
195 mm
- Type
KE7200
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2998256 Kurth Electronic KE7200 Network tester Continuity, Location, Break
User & Safety Instructions
User & Safety Instructions 2998256 Kurth Electronic KE7200 Network tester Continuity, Location, Break
Description
This text is machine translated.
Scope of delivery
- 1 Network tester
- 2 Remote units
- 2 short RJ-45 test leads
- 1 long RJ-45 test cord
- 1 test cord RJ-11 on banana plugs incl. plug-on crocodile clips
- 1 adapter set RJ-45-coax (2 × plug adapter RJ-45 to BNC, 2 × plug adapter BNC to F-female)
- 1 bag
- 1 PC software KE7200 Manager (download from website)
Hints
What kind of Cable Diagnostics & Locators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















