
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.82
15
7% = € 0.06
€ 0.76
25
11% = € 0.09
€ 0.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.82 / piece)
€ 4.10
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
screw fixing
with strain relief
- Factory colour
Grey
- External thread
PG11
- Internal thread
PG11
- Bore diameter
10 mm
- Type
PG thread
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Height
37 mm
- Min. temperature
-30 °C
- Max. temperature
80 °C
IP68
- Spanner size
22 mm
- Weight
8.18 g
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
KVPG11GR
- Type
KVPG11GR
Documents & Downloads
Datasheet
Datasheet 1521110 KVPG11GR Cable gland screw fixing, with strain relief PG11 PG11 Polyamide Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521110 KVPG11GR Cable gland screw fixing, with strain relief PG11 PG11 Polyamide Grey 1 pc(s)









