
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.92
-13 %
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
screw fixing
with strain relief
- Factory colour
Grey
- External thread
PG21
- Internal thread
PG21
- Bore diameter
18 mm
- Type
PG thread
- Material
Polyamide
- Clamp Ø
13 mm
- Terminal Ø (max.)
18 mm
- Thread length
11 mm
- Height
49 mm
- Min. temperature
-30 °C
- Max. temperature
80 °C
IP68
- Spanner size
33 mm
- Weight
19.99 g
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
KVPG21GR
- Type
KVPG21GR
Documents & Downloads
Datasheet
Datasheet 1521115 KVPG21GR Cable gland screw fixing, with strain relief PG21 PG21 Polyamide Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521115 KVPG21GR Cable gland screw fixing, with strain relief PG21 PG21 Polyamide Grey 1 pc(s)









