
kwb 044300 Chromium molybdenum steel Concrete twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Cylinder shank 1
EAN:
Part number:
Item no:
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit set
- DIN standard
DIN ISO 5468
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
- Material
Chromium molybdenum steel
- Material suitability
Concrete
Granite
Natural stone
Masonry
Flintlime brick
Foamed concrete
- Working length
40 mm
40 mm
50 mm
60 mm
80 mm
- Content
1 Set
- Tool holder
Cylinder shank
- Shank Ø
2.8 mm
3.6 mm
4.6 mm
5.6 mm
7.1 mm
- Weight
105 g
- Length
40 mm
40 mm
50 mm
60 mm
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308799 kwb 044300 Chromium molybdenum steel Concrete twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Cylinder shank 1
Description
Concrete and stone drill bits, according to ISO 5468, hard-metal equipped, high temperature soldered, wide and deep-supported hard metal plate, chip-lifting, asymmetrically shaped drill spiral for optimum drilling dust transport, hammer-proof high-performance drill bits for all turning and impact drills, color black burnished blank, ground surface, for granite, concrete, masonry, natural and artificial stone, sand-lime sandstone
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 3
- 1 X 4 mm
- 1 X 5 mm
- 1 X 6 mm
- 1 X 8 mm












