1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Granite drill bit
DIN ISO 5468
5 mm
6 mm
8 mm
10 mm
40Cr steel
Concrete
Granite
Natural stone
Tiles
Roof tile
Slate
Glass
Masonry
Flintlime brick
Foamed concrete
50 mm
60 mm
75 mm
75 mm
1 Set
Cylinder shank
4.6 mm
5.6 mm
7.1 mm
8.6 mm
139 g
85 mm
100 mm
120 mm
120 mm
User & Safety Instructions 2308834 kwb 052800 40Cr steel Granite drill bit 4-piece 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set