There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
kwb 116300 Clip bolt driver
2611495
This article
Clip bolt driver
kwb Screwdriver set
2732114
Screwdriver set
kwb Screwdriver set
2732127
Screwdriver set
kwb Screwdriver set
2732128
Screwdriver set
kwb Screwdriver set
2732129
Screwdriver set
kwb Screwdriver set
2732130
Screwdriver set
kwb Screwdriver set
2732131
Screwdriver set
kwb Screwdriver set
2732132
Screwdriver set
kwb Screwdriver set
2733735
Screwdriver set
kwb Screwdriver set
2733736
Screwdriver set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611495 kwb 116300 Clip bolt driver
Description
Very well suited for screwing hook and ring screws with a head thickness of up to 6 mm. the KWB hammer screwdriver has a 1/4" E 6.3 hexagonal shaft. Effective working through ergonomically shaped handle and integrated magnet in the KWB hammer screwdriver. the KWB hammer screwdriver is compatible with all common cordless or impact screwdrivers. All standard bits with 1/4" E 6.3 hexagonal shaft can be used with the handle.
This text is machine translated.
Features
The hook screwdriver is made of sintered metal and is suitable for holding all ring screws, round and flat head hooks (screw hooks), slotted hooks and screw eyelets.;An ergonomically shaped plastic handle of the hook screwdriver ensures comfortable working: Even over the head very comfortable.
By the standardized E 6.3 hexagonal shaft, the hammer screwdriver can be used not only in manual operation, but also in commercially available drilling machines and cordless screwdrivers from Einhell, Makita, Bosch, Metabo and many more.
Suitable for impact or impact screwdrivers: Due to its robust design, the hook turner can also be used in more powerful machines, for particularly difficult applications.
Hook-type screwdriver dimensions: Ø 33 mm, height 24 mm, length of 1/4 '' E 6.3 mount: 27 mm (KWB Art. No. 116300)
Very well suited for screwing hook and ring screws with a head thickness of up to 6 mm. the KWB hammer screwdriver has a 1/4" E 6.3 hexagonal shaft. Effective working through ergonomically shaped handle and integrated magnet in the KWB hammer screwdriver. the KWB hammer screwdriver is compatible with all common cordless or impact screwdrivers. All standard bits with 1/4" E 6.3 hexagonal shaft can be used with the handle.
This text is machine translated.
Features
The hook screwdriver is made of sintered metal and is suitable for holding all ring screws, round and flat head hooks (screw hooks), slotted hooks and screw eyelets.;An ergonomically shaped plastic handle of the hook screwdriver ensures comfortable working: Even over the head very comfortable.
By the standardized E 6.3 hexagonal shaft, the hammer screwdriver can be used not only in manual operation, but also in commercially available drilling machines and cordless screwdrivers from Einhell, Makita, Bosch, Metabo and many more.
Suitable for impact or impact screwdrivers: Due to its robust design, the hook turner can also be used in more powerful machines, for particularly difficult applications.
Hook-type screwdriver dimensions: Ø 33 mm, height 24 mm, length of 1/4 '' E 6.3 mount: 27 mm (KWB Art. No. 116300)
What kind of Speciality Screwdrivers are you looking for?