There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
kwb
1917877
This article
Star bit
kwb 125215 125215 Star bit TX 15
1917876
Star bit
kwb 125225 125225 TX bit Downforce: TX TX 25
1917878
TX bit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917877 kwb
Description
The kwb Inox Bits are Ideal used for working in the external area for screwing stainless steel screws. Made of stainless steel. The torsion zone of the bits provides for above-average service life even under extreme requirements. With color ring rings to differentiate between head shape. 1/4" (6.3 mm) C 6.3 shaft.
This text is machine translated.
Features
Made of stainless steel
With Torsion zone and Mega Grip Ribs
No Bit-Bruch, no slippage
Against rust points
Description
The kwb Inox Bits are Ideal used for working in the external area for screwing stainless steel screws. Made of stainless steel. The torsion zone of the bits provides for above-average service life even under extreme requirements. With color ring rings to differentiate between head shape. 1/4" (6.3 mm) C 6.3 shaft.