There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Downforce
Length
Product type
Drive
kwb 128140 128140 Bit set Downforce: Pozidriv
1917881
Pozidriv
28 mm
Bit set
4 mm
kwb 128240 128240 TX bit Downforce: TX
1917882
TX
28 mm
TX bit
4 mm
kwb 128340 128340 Bit set
1917883
Pentalobular
28 mm
Bit set
4 mm
kwb 128440 128440 Bit set 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm
1917884
Allen
28 mm
Bit set
4 mm
kwb 128540 128540 Bit set Downforce: Slot 1, 1.5, 2, 3, 3.5
1917885
Slot
28 mm
Bit set
4 mm
kwb 128640 128640 Bit set
1917886
Square socket
Bit set
4 mm
kwb 128740 128740 Bit set 0, 1, 2
1917887
Tri-Wing
28 mm
Bit set
4 mm
kwb 128840 128840 TX bit Downforce: TX 0.8, 1.2, 2
1917888
TX
28 mm
TX bit
4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917880 kwb 128040
Description
Micro bits with Phillips drive, 4-piece. Set Bits specially designed for use with the smallest screw connections. Among other uses, in spectacles and small electronics. High-quality TQ 60 Steel. Extra long 28 mm bits for reaching hard to reach screws. With 4 mm hexagonal shaft. Satin finish surface. Bits on practical holding strip.
This text is machine translated.
Features
PH 000, PH 00, PH 0, PH 1
Long style
With retaining strips
Close location and small electronics suitable for brill
Description
Micro bits with Phillips drive, 4-piece. Set Bits specially designed for use with the smallest screw connections. Among other uses, in spectacles and small electronics. High-quality TQ 60 Steel. Extra long 28 mm bits for reaching hard to reach screws. With 4 mm hexagonal shaft. Satin finish surface. Bits on practical holding strip.
This text is machine translated.
Features
PH 000, PH 00, PH 0, PH 1
Long style
With retaining strips
Close location and small electronics suitable for brill