
Number
Total (€ 5.87 / piece)
€ 13.40
-56 %
€
Highlights & Details
KWB HSS Metal drill Ø 16 mm 159160 (with turned shaft, DIN 338)
- KWB spiral drill set for metal; with reduced shaft for commercial drills; drill chuck with min. or max. 10mm span required; according to DIN 338, steam-started with 118° tip angle and rolled; for example, alloyed and unalloyed steel, cast iron, non-ferrous metals, hard plastics
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
16 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Shank Ø
13 mm
- Working length
120 mm
- Total length
178 mm
- Weight
145 g
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611514 kwb 159160 HSS Metal twist drill bit 16 mm Total length 178 mm DIN 338 Cylinder shank 1 pc(s)
Description
According to DIN 338, right-hand cutting, type N, rolled, color blue-black, Steam-started, 118° angle, reduced shaft, for the use of large diameters in commercial drilling machines, for example, alloyed and unalloyed steel, cast iron, non-ferrous metals, hard plastics. Diameter 10.5 - 16 mm for use in drills with a drill chuck with max. 10 mm span and diameter 17 - 20 mm for use in drills with a drill chuck with max. 13 mm span.
This text is machine translated.
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































