
kwb 205720 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
EAN:
Part number:
Item no:

1/4
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12 mm
12.5 mm
13 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
1128 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917907 kwb 205720 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
Description
According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
Features
- 25 drill bits: 1 to 13 mm, gradient 0.5
- For steel, casting, sintered iron, metal and hard plastics
- Up to 40% faster and 50% less contact pressure is necessary
- Industrial quality













