
kwb 248920 HSS-Co Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 m
EAN:
Part number:
Item no:

1/3
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-Co
- Material properties
M35
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
442 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917960 kwb 248920 HSS-Co Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 m
Description
According to DIN 338, right-hand cut, type N, cobalt alloyed 5%, precision-ground, Bronze color, pointed angle 135°, with cross polished section to DIN 1412 C, self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials such as alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel, bronze, plastics.
This text is machine translated.
This text is machine translated.
Features
- 19 drill bits: 1 - 10 mm, gradient 0.5 mm
- Suitable for unalloyed steel, cast iron, malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics
- High life at the highest levels of performance
- Industrial quality












