There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Nails, head approx. Ø 2.0 mm x 28 mm, extra strong wire, steel, 500 pcs.
extra strongFor hand-held and electric tackerFor panels, decorative strips, corner strips, crate construction, profiled wood, Panels and baseboards
Technical specifications
Product type
Nails
Content
500 pc(s)
Material
Steel
Variants(All information is without VAT, plus shipping costs)
Material
Content
kwb 355728 Nails 500 pc(s)
2732600
This article
Steel
500 pc(s)
kwb 355716 Nails 750 pc(s)
2732597
High-grade steel
750 pc(s)
kwb 355719 Nails 750 pc(s)
2732598
Steel
750 pc(s)
kwb 355725 Nails 500 pc(s)
2732599
High-grade steel
500 pc(s)
kwb 355730 Nails 500 pc(s)
2732601
Steel wire
500 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732600 kwb 355728 Nails 500 pc(s)
Description
Quality steel wire, C-tip, can be used for strips, decorative strips, corner strips, Box construction, profile wood, panels, foot boards. Type 055/355.
This text is machine translated.
Description
Quality steel wire, C-tip, can be used for strips, decorative strips, corner strips, Box construction, profile wood, panels, foot boards. Type 055/355.